
SPCM150 NC196 | |
|---|---|
DigiKey Part Number | SPCM150NC196-ND |
Manufacturer | |
Manufacturer Product Number | SPCM150 NC196 |
Description | HEATSHRINK 1.5" PO BK 12" |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.080" (2.03mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Self Extinguishing, UV Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 1.00' (304.80mm, 12.00") | Shelf Life 300 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |


