
SPC200 NC196 | |
|---|---|
DigiKey Part Number | SPC200NC196-ND |
Manufacturer | |
Manufacturer Product Number | SPC200 NC196 |
Description | HEATSHRINK 2" PO BLACK 12" |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.750" (19.05mm) |
Mfr | Recovered Wall Thickness 0.120" (3.05mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Self Extinguishing, UV Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 1.00' (304.80mm, 12.00") | Shelf Life 300 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |

