QR04AC118 TL356 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,62833 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 56,33500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 55,50333 €
Datasheet

Parametric Equivalent


Molex
In Stock: 10
Unit Price: 66,52000 €
Datasheet

Parametric Equivalent


LAPP
In Stock: 20
Unit Price: 65,57000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 47,99650 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 53,27000 €
Datasheet
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Alpha Connect Industrial Connectivity

QR04AC118 TL356

DigiKey Part Number
QR04AC118TL356-ND
Manufacturer
Manufacturer Product Number
QR04AC118 TL356
Description
CBL ASSY CIRC 4P F TO RJ45 3.28'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
Alpha Wire
Cable Type
Round
Packaging
Bulk
Color
Teal
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201080675Molex0900-1201080675-ND57,62833 €Parametric Equivalent
1201088062Molex01201088062-ND56,33500 €Parametric Equivalent
1201088192Molex01201088192-ND55,50333 €Parametric Equivalent
1300540044Molex10900-1300540044-ND66,52000 €Parametric Equivalent
2171294LAPP205614-2171294-ND65,57000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes