Similar

PWM1619 BK001 | |
|---|---|
DigiKey Part Number | PWM1619BK001-ND |
Manufacturer | |
Manufacturer Product Number | PWM1619 BK001 |
Description | HOOK-UP STRND 16AWG BLACK 1000' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Black 50V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.103" (2.62mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.023" (0.58mm) |
Part Status Obsolete | Length 1000.0' (304.8m) |
Cable Type | Voltage 50V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 19/29 | Jacket Color |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 461626 BK001 | Alpha Wire | 14 | A461626B-1000-ND | 232,70000 € | Similar |



