Similar

PWM1419 WH001 | |
|---|---|
DigiKey Part Number | PWM1419WH001-ND |
Manufacturer | |
Manufacturer Product Number | PWM1419 WH001 |
Description | HOOK-UP STRND 14AWG WHT 1000' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 White 50V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.117" (2.97mm) | |
Jacket (Insulation) Thickness | 0.023" (0.58mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |


