Direct
Similar

PWM1019 BK002 | |
|---|---|
DigiKey Part Number | PWM1019BK002-ND |
Manufacturer | |
Manufacturer Product Number | PWM1019 BK002 |
Description | HOOK-UP STRND 10AWG 50V BLK 500' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/23 Black 50V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.176" (4.47mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.034" (0.86mm) |
Part Status Obsolete | Length 500.0' (152.4m) |
Cable Type | Voltage 50V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 19/23 | Jacket Color |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6831 BK001 | Alpha Wire | 0 | 6831BK001-ND | 1.589,22000 € | Direct |
| 461019 BK002 | Alpha Wire | 10 | 461019BK002-ND | 555,19000 € | Similar |



