Similar
Similar

PWM0819 RD005 | |
|---|---|
DigiKey Part Number | PWM0819RD005-ND |
Manufacturer | |
Manufacturer Product Number | PWM0819 RD005 |
Description | HOOK-UP STRND 8AWG 50V RED 100' |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 19/21 Red 50V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.216" (5.49mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.037" (0.95mm) |
Part Status Obsolete | Length 100.0' (30.5m) |
Cable Type | Voltage 50V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 19/21 | Jacket Color |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 460819 RD005 | Alpha Wire | 60 | A460819R-100-ND | 176,53000 € | Similar |
| 6831 RD001 | Alpha Wire | 2 | 6831RD001-ND | 2.465,75000 € | Similar |



