
PVT1430 BK001 | |
|---|---|
DigiKey Part Number | PVT1430BK001-ND |
Manufacturer | |
Manufacturer Product Number | PVT1430 BK001 |
Description | HOOK-UP STRND 14AWG BLACK 1000' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 50/30 Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.228" (5.79mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 50/30 | Ratings UL Style 4703 |
Conductor Material | Features UV Resistant |
Jacket (Insulation) Material | Base Product Number |


