PVT0826 BK001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 1
Unit Price: 1.667,71000 €
Datasheet
8 AWG Hook-Up Wire 78/26 Black 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVT0826 BK001

DigiKey Part Number
PVT0826BK001-ND
Manufacturer
Manufacturer Product Number
PVT0826 BK001
Description
HOOK-UP STRND 8AWG BLACK 1000'
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 78/26 Black 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
78/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.357" (9.06mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style 4703
Features
UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOKUP STRND 8AWG BLACK 100'
In-Stock: 0
Unit Price: 239,17000 €