
PVT0626 BK005 | |
|---|---|
DigiKey Part Number | PVT0626BK005-ND |
Manufacturer | |
Manufacturer Product Number | PVT0626 BK005 |
Description | HOOKUP STRND 6AWG BLACK 100' |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 128/26 Black 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.412" (10.46mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 128/26 | Ratings UL Style 4703 |
Conductor Material | Features UV Resistant |
Jacket (Insulation) Material | Base Product Number |

