
PV1430 BK002 | |
|---|---|
DigiKey Part Number | PV1430BK002-ND |
Manufacturer | |
Manufacturer Product Number | PV1430 BK002 |
Description | SOLAR CBL 14AWG BLACK |
Customer Reference | |
Detailed Description | 14 AWG Solar Cable (Photovoltaic) Wire 41/30 Black 2000V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.267" (6.78mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Obsolete | Voltage 2000V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Features UV Resistant, XLPE Insulation |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |

