
PV1230 BK005 | |
|---|---|
DigiKey Part Number | APV1230B-100-ND |
Manufacturer | |
Manufacturer Product Number | PV1230 BK005 |
Description | SOLAR CBL 12AWG BLACK 100' |
Customer Reference | |
Detailed Description | 12 AWG Solar Cable (Photovoltaic) Wire 65/30 Black 2000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.286" (7.26mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 2000V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | UV Resistant, XLPE Insulation | |
Base Product Number |

