4 AWG Solar Cable (Photovoltaic) Wire 420/30 Black 2000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV0430 BK005

DigiKey Part Number
PV0430BK005-ND
Manufacturer
Manufacturer Product Number
PV0430 BK005
Description
SOLAR CBL 4AWG BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 AWG Solar Cable (Photovoltaic) Wire 420/30 Black 2000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.491" (12.47mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
2000V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
420/30
Features
UV Resistant, XLPE Insulation
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
5.0006,98497 €34.924,85 €
Unit Price without VAT:6,98497 €
Unit Price with VAT:8,31211 €