Direct

PPM1830 RD013 | |
|---|---|
DigiKey Part Number | PPM1830RD013-ND |
Manufacturer | |
Manufacturer Product Number | PPM1830 RD013 |
Description | HOOK-UP STRND 18AWG RED 5000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.109" (2.77mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 1015/1230 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3075 RD001 | Alpha Wire | 60.000 | A2103R-1000-ND | 0,35159 € | Direct |



