Direct
Direct

PPM1430 BK002 | |
|---|---|
DigiKey Part Number | PPM1430BK002-ND |
Manufacturer | |
Manufacturer Product Number | PPM1430 BK002 |
Description | HOOK-UP STRND 14AWG BLACK 500' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.136" (3.45mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 1015/1230 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3079 BK001 | Alpha Wire | 20 | 3079BK001-ND | 600,39000 € | Direct |
| 3079 BK005 | Alpha Wire | 136 | A3079B-100-ND | 138,08000 € | Direct |




