PPM1230 RD002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 8
Unit Price: 1.277,86000 €
Datasheet

Direct


Alpha Wire
In Stock: 68
Unit Price: 249,97000 €
Datasheet
12 AWG Hook-Up Wire 65/30 Red 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPM1230 RD002

DigiKey Part Number
PPM1230RD002-ND
Manufacturer
Manufacturer Product Number
PPM1230 RD002
Description
HOOK-UP STRND 12AWG RED 500'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.152" (3.86mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 12AWG RED 100'
In-Stock: 0
Unit Price: 32,67880 €
HOOK-UP STRND 12AWG RED 1000'
In-Stock: 0
Unit Price: 315,83000 €