
PF13018 BK005 | |
|---|---|
DigiKey Part Number | PF13018BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | PF13018 BK005 |
Description | SLEEVING 0.04" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.040" (1.02mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 0.040" (1.02mm) | |
Diameter - Outside | - | |
Material | Fiberglass, PVC Coated | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | -20°C ~ 130°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,63000 € | 68,63 € |
| 2 | 63,12000 € | 126,24 € |
| 3 | 60,10333 € | 180,31 € |
| 5 | 56,50800 € | 282,54 € |
| 7 | 54,26000 € | 379,82 € |
| 10 | 51,97300 € | 519,73 € |
| Unit Price without VAT: | 68,63000 € |
|---|---|
| Unit Price with VAT: | 81,66970 € |



