
PF13018 BK002 | |
|---|---|
DigiKey Part Number | PF13018BK002-ND |
Manufacturer | |
Manufacturer Product Number | PF13018 BK002 |
Description | SLEEVING 0.04" ID FBRGLASS 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.040" (1.02mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 0.040" (1.02mm) | |
Diameter - Outside | - | |
Material | Fiberglass, PVC Coated | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | -20°C ~ 130°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,24000 € | 306,24 € |
| 2 | 291,23000 € | 582,46 € |
| 3 | 282,73667 € | 848,21 € |
| 5 | 272,32000 € | 1.361,60 € |
| 7 | 265,63000 € | 1.859,41 € |
| 10 | 258,68400 € | 2.586,84 € |
| Unit Price without VAT: | 306,24000 € |
|---|---|
| Unit Price with VAT: | 364,42560 € |



