
PF13016 BK005 | |
|---|---|
DigiKey Part Number | PF13016BK005-ND |
Manufacturer | |
Manufacturer Product Number | PF13016 BK005 |
Description | SLEEVING 0.051" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.051" (1.30mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Length 100' (30.48m) |
Manufacturer Alpha Wire | Wall Thickness 0.015" (0.38mm) |
Series | Operating Temperature -20°C ~ 130°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving, Insulated | Liquid Protection Oil Resistant |
Type Attributes Convoluted - Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.051" (1.30mm) | Material Flammability Rating UL VW-1 |
Material Fiberglass, PVC Coated | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,49000 € | 74,49 € |
| 2 | 68,51000 € | 137,02 € |
| 3 | 65,23667 € | 195,71 € |
| 5 | 61,33400 € | 306,67 € |
| 7 | 58,89429 € | 412,26 € |
| 10 | 58,81000 € | 588,10 € |
| Unit Price without VAT: | 74,49000 € |
|---|---|
| Unit Price with VAT: | 88,64310 € |


