Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.051" (1.30mm) 1000' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF13016 BK001

DigiKey Part Number
PF13016BK001-ND
Manufacturer
Manufacturer Product Number
PF13016 BK001
Description
SLEEVING 0.051"ID FBRGLASS 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.051" (1.30mm) 1000' (304.80m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000' (304.80m)
Manufacturer
Alpha Wire
Wall Thickness
0.015" (0.38mm)
Series
Operating Temperature
-20°C ~ 130°C
Packaging
Spool
Heat Protection
Heat Resistant
Part Status
Active
Abrasion Protection
Abrasion Resistant, Fray Resistant
Type
Sleeving, Insulated
Liquid Protection
Oil Resistant
Type Attributes
Convoluted - Braided
Environment Protection
Corrosion Resistant
Diameter - Inside
0.051" (1.30mm)
Material Flammability Rating
UL VW-1
Material
Fiberglass, PVC Coated
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1479,62000 €479,62 €
Manufacturers Standard Package
Unit Price without VAT:479,62000 €
Unit Price with VAT:570,74780 €
Alternate Length
SLEEVING 0.051" ID FBRGLASS 100'
In-Stock: 1
Unit Price: 74,49000 €