Image for PDM1602 WH005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDM1602 WH005

DigiKey Part Number
PDM1602WH005-ND
Manufacturer
Manufacturer Product Number
PDM1602 WH005
Description
CABLE 2COND 16AWG WHITE 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.318" (8.08mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Obsolete
Jacket Color
White
Cable Type
Voltage
600 V
Number of Conductors
2
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
26/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 2COND 16AWG WHITE 1000'
In-Stock: 0
Unit Price: 406,70400 €
CABLE 2COND 16AWG WHITE 500'
In-Stock: 0
Unit Price: 203,09500 €