
PDM1602 WH001 | |
|---|---|
DigiKey Part Number | PDM1602WH001-ND |
Manufacturer | |
Manufacturer Product Number | PDM1602 WH001 |
Description | CABLE 2COND 16AWG WHITE 1000' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.318" (8.08mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Jacket Color White |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 26/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |



