Similar

PBM0430 RD003 | |
|---|---|
DigiKey Part Number | PBM0430RD003-ND |
Manufacturer | |
Manufacturer Product Number | PBM0430 RD003 |
Description | HOOK-UP STRND 4AWG 600V RED 250' |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 420/30 Red 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.392" (9.96mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 420/30 | Ratings UL Style 1283 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 784133 RD005 | Alpha Wire | 7 | 784133RD005-ND | 960,14000 € | Similar |



