Similar

PBM0130 RD008 | |
|---|---|
DigiKey Part Number | PBM0130RD008-ND |
Manufacturer | |
Manufacturer Product Number | PBM0130 RD008 |
Description | HOOK-UP STRND 1AWG 600V RED 25' |
Customer Reference | |
Detailed Description | 1 AWG Hook-Up Wire 836/30 Red 600V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 836/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.547" (13.89mm) | |
Jacket (Insulation) Thickness | 0.082" (2.08mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1284 | |
Features | Oil Resistant | |
Base Product Number |



