
PBM0004 BK008 | |
|---|---|
DigiKey Part Number | PBM0004BK008-ND |
Manufacturer | |
Manufacturer Product Number | PBM0004 BK008 |
Description | HOOK-UP STRND 4/0AWG BLACK 25' |
Customer Reference | |
Detailed Description | 4/0 AWG Hook-Up Wire 2109/30 Black 600V 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.734" (18.64mm) |
Mfr | Jacket (Insulation) Thickness 0.082" (2.08mm) |
Packaging Spool | Length 25.00' (7.62m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 2109/30 | Ratings UL Style 1284 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |


