Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.040" (1.02mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10518 BK005

DigiKey Part Number
P10518BK005-ND
Manufacturer
Manufacturer Product Number
P10518 BK005
Description
TUBING 0.04" ID PVC 100' BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.040" (1.02mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Solid Tubing
Type Attributes
Smooth
Diameter - Inside
0.040" (1.02mm)
Diameter - Outside
0.081" (2.06mm)
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Length
100' (30.48m)
Wall Thickness
0.016" (0.40mm)
Operating Temperature
-20°C ~ 105°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Oil Resistant
Environment Protection
Corrosion Resistant, UV Resistant
Features
-
Material Flammability Rating
UL 224 VW-1
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
130,52000 €30,52 €
228,07000 €56,14 €
326,72667 €80,18 €
525,12800 €125,64 €
724,12714 €168,89 €
1023,11100 €231,11 €
Manufacturers Standard Package
Unit Price without VAT:30,52000 €
Unit Price with VAT:36,31880 €
Alternate Length
TUBING 0.04" ID PVC 1000' BLACK
In-Stock: 8
Unit Price: 116,27000 €