
P10518 BK001 | |
|---|---|
DigiKey Part Number | P10518BK001-1000-ND |
Manufacturer | |
Manufacturer Product Number | P10518 BK001 |
Description | TUBING 0.04" ID PVC 1000' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.040" (1.02mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.040" (1.02mm) | |
Diameter - Outside | 0.081" (2.06mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,16000 € | 126,16 € |
| 2 | 116,02500 € | 232,05 € |
| 3 | 110,48333 € | 331,45 € |
| 5 | 103,87600 € | 519,38 € |
| 7 | 99,74286 € | 698,20 € |
| 10 | 95,54000 € | 955,40 € |
| Unit Price without VAT: | 126,16000 € |
|---|---|
| Unit Price with VAT: | 150,13040 € |


