
M9746500 BK199 | |
|---|---|
DigiKey Part Number | 216-M9746500BK199-ND |
Manufacturer | |
Manufacturer Product Number | M9746500 BK199 |
Description | MULTI-PAIR 100 COND 16AWG BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 (50 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 100 (50 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0192" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.557" (39.55mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0830" (2.108mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 29,25706 € | 146.285,30 € |
| Unit Price without VAT: | 29,25706 € |
|---|---|
| Unit Price with VAT: | 34,81590 € |




