
M9746500 BK005 | |
|---|---|
DigiKey Part Number | 216-M9746500BK005-ND |
Manufacturer | |
Manufacturer Product Number | M9746500 BK005 |
Description | MULTI-PAIR 100COND 16AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 (50 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 100 (50 Pair Twisted) | Jacket (Insulation) Thickness 0.0830" (2.108mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0192" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 1.557" (39.55mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 27,15168 € | 135.758,40 € |
| Unit Price without VAT: | 27,15168 € |
|---|---|
| Unit Price with VAT: | 32,31050 € |




