
M8746500 BK199 | |
|---|---|
DigiKey Part Number | 216-M8746500BK199-ND |
Manufacturer | |
Manufacturer Product Number | M8746500 BK199 |
Description | MULTI-PAIR 100 COND 16AWG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 (50 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 1.790" (45.47mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 100 (50 Pair Twisted) | Jacket (Insulation) Thickness 0.1150" (2.921mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0192" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 46,41189 € | 232.059,45 € |
| Unit Price without VAT: | 46,41189 € |
|---|---|
| Unit Price with VAT: | 55,23015 € |




