
M8746500 BK002 | |
|---|---|
DigiKey Part Number | 216-M8746500BK002-ND |
Manufacturer | |
Manufacturer Product Number | M8746500 BK002 |
Description | MULTI-PAIR 100COND 16AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 (50 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 100 (50 Pair Twisted) | Jacket (Insulation) Thickness 0.1150" (2.921mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0192" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 1.790" (45.47mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 41,02021 € | 205.101,05 € |
| Unit Price without VAT: | 41,02021 € |
|---|---|
| Unit Price with VAT: | 48,81405 € |




