
M613242 RD199 | |
|---|---|
DigiKey Part Number | M613242RD199-ND |
Manufacturer | |
Manufacturer Product Number | M613242 RD199 |
Description | CABLE 2COND 18AWG SHLD 3000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 3000' (914.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 3000' (914.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 150°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/30 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.162" (4.11mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,62278 € | 8.113,90 € |
| Unit Price without VAT: | 1,62278 € |
|---|---|
| Unit Price with VAT: | 1,93111 € |




