
M613242 RD005 | |
|---|---|
DigiKey Part Number | M613242RD005-ND |
Manufacturer | |
Manufacturer Product Number | M613242 RD005 |
Description | CABLE 2CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 150°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/30 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.162" (4.11mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,25000 € | 210,25 € |
| 2 | 199,98000 € | 399,96 € |
| 3 | 194,17333 € | 582,52 € |
| 5 | 187,05400 € | 935,27 € |
| 7 | 182,48286 € | 1.277,38 € |
| 10 | 177,73700 € | 1.777,37 € |
| Unit Price without VAT: | 210,25000 € |
|---|---|
| Unit Price with VAT: | 250,19750 € |




