
M4237 BK005 | |
|---|---|
DigiKey Part Number | M4237BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | M4237 BK005 |
Description | CABLE COAXIAL RG-59 22AWG 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG (0.35mm²) RG-59 100.0' (30.48m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 22 AWG (0.35mm²) | |
Conductor Strand | 7 Strands / 30 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,58000 € | 75,58 € |
| 2 | 71,91500 € | 143,83 € |
| 3 | 69,84000 € | 209,52 € |
| 5 | 67,30000 € | 336,50 € |
| 7 | 65,67000 € | 459,69 € |
| 10 | 63,97600 € | 639,76 € |
| 25 | 59,78720 € | 1.494,68 € |
| 50 | 56,76540 € | 2.838,27 € |
| 100 | 53,86440 € | 5.386,44 € |
| Unit Price without VAT: | 75,58000 € |
|---|---|
| Unit Price with VAT: | 89,94020 € |



