
M4237 BK001 | |
|---|---|
DigiKey Part Number | M4237BK001-1000-ND |
Manufacturer | |
Manufacturer Product Number | M4237 BK001 |
Description | CABLE COAXIAL RG-59 22AWG 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG (0.35mm²) RG-59 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 22 AWG (0.35mm²) | |
Conductor Strand | 7 Strands / 30 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,04000 € | 449,04 € |
| 2 | 426,80500 € | 853,61 € |
| 3 | 414,22000 € | 1.242,66 € |
| 5 | 398,78800 € | 1.993,94 € |
| 7 | 388,87286 € | 2.722,11 € |
| 10 | 378,57400 € | 3.785,74 € |
| 25 | 362,83520 € | 9.070,88 € |
| Unit Price without VAT: | 449,04000 € |
|---|---|
| Unit Price with VAT: | 534,35760 € |



