Parametric Equivalent

M4220 BK199 | |
|---|---|
DigiKey Part Number | M4220BK199-ND |
Manufacturer | |
Manufacturer Product Number | M4220 BK199 |
Description | CBL TWINAXIAL RG-108 20AWG 1000' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG (0.56mm²) RG-108 1000.0' (304.80m) 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | RG-108 | |
Wire Gauge | 20 AWG (0.56mm²) | |
Conductor Strand | 7 Strands / 28 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | Braid | |
Impedance | 78 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.079" (2.01mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,55640 € | 7.782,00 € |
| Unit Price without VAT: | 1,55640 € |
|---|---|
| Unit Price with VAT: | 1,85212 € |


