Twinaxial Cable 20 AWG (0.56mm²) RG-108 1000.0' (304.80m) 78 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4220 BK001

DigiKey Part Number
M4220BK001-ND
Manufacturer
Manufacturer Product Number
M4220 BK001
Description
CBL TWINAXIAL RG-108 20AWG 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 20 AWG (0.56mm²) RG-108 1000.0' (304.80m) 78 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
RG-108
Wire Gauge
20 AWG (0.56mm²)
Conductor Strand
7 Strands / 28 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.235" (5.97mm)
Shield Type
Braid
Impedance
78 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.079" (2.01mm)
Shield Material
Copper, Tinned
Shield Coverage
85%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1866,66000 €866,66 €
2852,74500 €1.705,49 €
Manufacturers Standard Package
Unit Price without VAT:866,66000 €
Unit Price with VAT:1.031,32540 €
Alternate Length
CBL TWINAXIAL RG-108 20AWG 100'
In-Stock: 8
Unit Price: 140,31000 €
CBL TWINAXIAL RG-108 20AWG 500'
In-Stock: 1
Unit Price: 809,53000 €