Coaxial Cable 14 AWG (2.08mm²) RG-11A 100.0' (30.48m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4208 BK005

DigiKey Part Number
M4208BK005-ND
Manufacturer
Manufacturer Product Number
M4208 BK005
Description
CABLE COAXIAL RG-11A 14AWG 100'
Customer Reference
Detailed Description
Coaxial Cable 14 AWG (2.08mm²) RG-11A 100.0' (30.48m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
75 Ohms
Manufacturer
Alpha Wire
Length
100.0' (30.48m)
Packaging
Spool
Jacket Color
Black
Part Status
Obsolete
Conductor Material
Copper, Bare
Cable Type
Coaxial
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Cable Group
RG-11A
Dielectric Diameter
0.285" (7.24mm)
Wire Gauge
14 AWG (2.08mm²)
Shield Material
Copper, Bare
Conductor Strand
Solid
Shield Coverage
95%
Jacket (Insulation) Material
Polyethylene (PE)
VoP, Velocity of Propagation
84.0
Jacket (Insulation) Diameter
0.405" (10.29mm)
Operating Temperature
-40°C ~ 80°C
Shield Type
Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE COAXIAL RG-11A 14AWG 1000'
In-Stock: 0
Unit Price: 1,56823 €
CABLE COAXIAL RG-11A 14AWG 500'
In-Stock: 0
Unit Price: 1,88736 €