Image for M4208 BK002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4208 BK002

DigiKey Part Number
M4208BK002-ND
Manufacturer
Manufacturer Product Number
M4208 BK002
Description
CABLE COAXIAL RG-11A 14AWG 500'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Coaxial Cable 14 AWG (2.08mm²) RG-11A 500.0' (152.40m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-11A
Wire Gauge
14 AWG (2.08mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
75 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
84.0
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5.0001,91112 €9.555,60 €
Unit Price without VAT:1,91112 €
Unit Price with VAT:2,27423 €
Alternate Length
CABLE COAXIAL RG-11A 14AWG 100'
In-Stock: 0
Unit Price:
CABLE COAXIAL RG-11A 14AWG 1000'
In-Stock: 0
Unit Price: 1,28894 €