
M4154 BL005 | |
|---|---|
DigiKey Part Number | M4154BL005-ND |
Manufacturer | |
Manufacturer Product Number | M4154 BL005 |
Description | CABLE TWINAXIAL 20AWG 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG (0.56mm²) 100.0' (30.48m) 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG (0.56mm²) | |
Conductor Strand | 7 Strands / 28 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | Foil, Braid | |
Impedance | 78 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.076" (1.93mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 55% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,37000 € | 114,37 € |
| 2 | 108,80000 € | 217,60 € |
| 3 | 105,64667 € | 316,94 € |
| 5 | 101,78400 € | 508,92 € |
| 7 | 99,30286 € | 695,12 € |
| 10 | 96,72800 € | 967,28 € |
| 25 | 90,35600 € | 2.258,90 € |
| 50 | 85,75880 € | 4.287,94 € |
| 100 | 83,64610 € | 8.364,61 € |
| Unit Price without VAT: | 114,37000 € |
|---|---|
| Unit Price with VAT: | 136,10030 € |



