Parametric Equivalent

M4154 BL001 | |
|---|---|
DigiKey Part Number | M4154BL001-ND |
Manufacturer | |
Manufacturer Product Number | M4154 BL001 |
Description | CABLE TWINAXIAL 20AWG 1000' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG (0.56mm²) 1000.0' (304.80m) 78 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Alpha Wire | Jacket Color Blue |
Packaging Spool | Conductor Material Copper, Tinned |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Twinaxial | Dielectric Diameter 0.076" (1.93mm) |
Wire Gauge 20 AWG (0.56mm²) | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 7 Strands / 28 AWG | Shield Coverage 100%, 55% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.238" (6.05mm) | Operating Temperature -20°C ~ 80°C |
Shield Type Foil, Braid | Base Product Number |
Impedance 78 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4154 BL199 | Alpha Wire | 0 | M4154BL199-ND | 1,58828 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 1,07180 € | 5.359,00 € |
| Unit Price without VAT: | 1,07180 € |
|---|---|
| Unit Price with VAT: | 1,27544 € |



