
M3913 BK199 | |
|---|---|
DigiKey Part Number | M3913BK199-ND |
Manufacturer | |
Manufacturer Product Number | M3913 BK199 |
Description | CABLE 12COND 10AWG BLACK 3000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Black 10 AWG 3000' (914.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.875" (22.23mm) |
Packaging Spool | Length 3000' (914.4m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 12 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0830" (2.108mm) |
Conductor Strand 7/0.0385" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 9,65308 € | 48.265,40 € |
| Unit Price without VAT: | 9,65308 € |
|---|---|
| Unit Price with VAT: | 11,48717 € |


