
M3913 BK005 | |
|---|---|
DigiKey Part Number | M3913BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3913 BK005 |
Description | CABLE 12COND 10AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Black 10 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.875" (22.23mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 12 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0830" (2.108mm) |
Conductor Strand 7/0.0385" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 10,81177 € | 54.058,85 € |
| Unit Price without VAT: | 10,81177 € |
|---|---|
| Unit Price with VAT: | 12,86601 € |


