Image for M3840 BK199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3840 BK199

DigiKey Part Number
M3840BK199-ND
Manufacturer
Manufacturer Product Number
M3840 BK199
Description
CABLE 24COND 16AWG BLACK 3000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Conductor Multi-Conductor Cable Black 16 AWG 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.717" (18.21mm)
Packaging
Spool
Length
3000' (914.4m)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
600 V
Number of Conductors
24
Operating Temperature
-25°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Strand
7/0.0192"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5.0008,29429 €41.471,45 €
Unit Price without VAT:8,29429 €
Unit Price with VAT:9,87021 €
Alternate Length
CABLE 24COND 16AWG BLACK
In-Stock: 0
Unit Price: 7,67169 €