
M3840 BK005 | |
|---|---|
DigiKey Part Number | M3840BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3840 BK005 |
Description | CABLE 24COND 16AWG BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.717" (18.21mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 24 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 7/0.0192" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 7,67169 € | 7.671,69 € |
| Unit Price without VAT: | 7,67169 € |
|---|---|
| Unit Price with VAT: | 9,12931 € |


