Similar

M3635 SL002 | |
|---|---|
DigiKey Part Number | M3635SL002-ND |
Manufacturer | |
Manufacturer Product Number | M3635 SL002 |
Description | CBL 1 COND 24AWG SLATE 500' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Shielded Wire 10/34 Slate 1000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 1000V | |
Operating Temperature | -20°C ~ 60°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |


