Similar
Similar

M3605 SL001 | |
|---|---|
DigiKey Part Number | M3605SL001-ND |
Manufacturer | |
Manufacturer Product Number | M3605 SL001 |
Description | CBL 1COND STRND 24AWG SLAT 1000' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Shielded Wire 10/34 Slate 3500V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.146" (3.71mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Part Status Obsolete | Length 1000.0' (304.8m) |
Cable Type | Voltage 3500V |
Wire Gauge | Operating Temperature -20°C ~ 60°C |
Conductor Strand 10/34 | Jacket Color |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1703 SL001 | Alpha Wire | 3 | 1703SL001-ND | 818,66000 € | Similar |
| 969M101-24-1 | Cicoil | 0 | CI24B-1000-ND | 2,61769 € | Similar |




