
M33902 BK002 | |
|---|---|
DigiKey Part Number | M33902BK002-ND |
Manufacturer | |
Manufacturer Product Number | M33902 BK002 |
Description | CABLE 2COND 10AWG BLK SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 10 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Obsolete | Features Drain Wire |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Conductor Strand 7/0.0385" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.441" (11.20mm) | Base Product Number |



