Image for M33902 BK001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33902 BK001

DigiKey Part Number
M33902BK001-ND
Manufacturer
Manufacturer Product Number
M33902 BK001
Description
CABLE 2COND 10AWG BLK SHLD 1000'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 10 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Black
Part Status
Obsolete
Features
Drain Wire
Cable Type
Voltage
600 V
Number of Conductors
2
Operating Temperature
-25°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Strand
7/0.0385"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.441" (11.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 2COND 10AWG BLK SHLD 100'
In-Stock: 0
Unit Price: 144,46400 €
CABLE 2COND 10AWG BLK SHLD 500'
In-Stock: 0
Unit Price: 665,35000 €