
M33506 SL002 | |
|---|---|
DigiKey Part Number | M33506SL002-ND |
Manufacturer | |
Manufacturer Product Number | M33506 SL002 |
Description | CABLE 6COND 18AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.288" (7.32mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2509 |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 1,33718 € | 668,59 € |
| 1.000 | 1,29425 € | 1.294,25 € |
| Unit Price without VAT: | 1,33718 € |
|---|---|
| Unit Price with VAT: | 1,59124 € |





